Alpha Wire ZIP-GRP-7/8-BK007

Expandable Braided Tubing 7/8 BLK 50' SLEEVE
$ 649.498
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire ZIP-GRP-7/8-BK007.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page21 years ago

Related Parts

ScotchCode STD-0-9 Wire Marker Tape Dispenser 0-9 Legend 0.23 in. W Polyester 10 Rolls
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M SDR-3 Wire Marker Tape Refill Roll, Acrylic Adhesive, White, 2.4 m OAL, 5.46 mm Width
PanduitLJSL1-Y3-5
Laser/Ink Jet Self-Laminating Label 0.50x0.34in. Print Area 0.500in. W x 0.750in. L White
Panduit MLTFC4H-LP316 Cable Tie, Self-Locking, PET Coated SS 316, 14.3"L, Black, 50/Pack
Panduit MLTFC4EH-LP316 Cable Tie, Self-Locking, Stainless Steel/Black, .5"Wx17.1"L,50/Pack

Descriptions

Descriptions of Alpha Wire ZIP-GRP-7/8-BK007 provided by its distributors.

Expandable Braided Tubing 7/8 BLK 50' SLEEVE
SLEEVING, BRAID, BLK, 19.1MM, 15.2M; Sleeving / Tubing Type: Braided; Sleeving Material: PE (Polyester); Sleeving Colour: Black; Internal Diameter: 25.4mm; Length - Metric: 15.2m; Length - Imperial: 50ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Split Sleeving; Body Material: PET (Polyester); Cable Diameter Max: 25.4mm; Cable Diameter Min: 19.1mm; Colour: Black; For Use With: Cable, Hoses and Wire; Length: 15.2m; Material: Polyester; Reel Length (Imperial): 50ft; Reel Length (Metric): 15.2m

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZIP-GRP-7/8 BK007
  • ZIP-GRP-7/8-BK-007
  • ZIPGRP7/8 BK007
  • ZIPGRP7/8BK007