Alpha Wire TFT25024 NA005

Better wire management means better harnesses
$ 133.971
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire TFT25024 NA005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.27%

Related Parts

Alpha WireTFT20026 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
Alpha WireTFT20030 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
Alpha WireTFT20024 NA005
FIT WIRE MANAGEMENT, TFT20024 NATURAL 100 FT THIN WALL TEFLON TUBING Removed 4/21/23

Descriptions

Descriptions of Alpha Wire TFT25024 NA005 provided by its distributors.

Better wire management means better harnesses
TUBING, PTFE, NAT, 0.55MM, 30.5M; Sleeving / Tubing Type: Flexible; Sleeving Material: PTFE (Polytetrafluoroethylene); Sleeving Colour: Natural; Internal Diameter: 0.55mm; Length - Metric: 30.5m; Length - Imperial: 100ft; Prod
Tubing; Sleeving/Tubing Type:Protective; Body Material:PTFE; Color:Natural; Accessory Type:Cable & Wire Management; Leaded Process Compatible:Yes; Features:Protection from flammability, high heat, abrasion, & chemicals ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFT25024 NA005..
  • TFT25024-NA005
  • TFT25024NA005