Alpha Wire TFT20026 NA005

Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
$ 96.424
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire TFT20026 NA005.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+33.11%

Related Parts

Alpha WireTFT20024 NA005
FIT WIRE MANAGEMENT, TFT20024 NATURAL 100 FT THIN WALL TEFLON TUBING Removed 4/21/23
Alpha WireTFT20028 NA005
FIT WIRE MANAGEMENT, TFT20028 NATURAL 100 FT THIN WALL TEFLON TUBING Removed 4/21/23
Alpha WireTFT20022 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
Alpha WireTFT20019 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
Alpha WireTFT20030 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural

Descriptions

Descriptions of Alpha Wire TFT20026 NA005 provided by its distributors.

Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
Tubing; Color:Transparent; Leaded Process Compatible:Yes; Approval Categories:Meets ASTM D 3295 Specs.; Conductor Size AWG:26; Inner Diameter Nominal:0.018"; Material:Teflon; Wall Thickness:0.009" ;RoHS Compliant: Yes
TUBING, PTFE, NAT, 0.45MM, 30.5M; Sleeving / Tubing Type: Flexible; Sleeving Material: PTFE (Polytetrafluoroethylene); Sleeving Colour: Natural; Internal Diameter: 0.45mm; Length - Metric: 30.5m; Length - Imperial: 100ft; Prod

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFT20026 NA005.
  • TFT20026-NA005
  • TFT20026NA005