Alpha Wire TFT20018 NA005

Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
$ 192.94
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire TFT20018 NA005.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.96%

Related Parts

Alpha WireTFT20019 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
Alpha WireTFT20017 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
Alpha WireTFT20026 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool

Descriptions

Descriptions of Alpha Wire TFT20018 NA005 provided by its distributors.

Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
PTFE Thin Wall 0.040 Inside Diameter Tubing on 100 Foot Spool Put-Ups
ALPHA THIN WALL TEFLON TUBING,TRANSPAR,100FT
FLEXIBLE SLEEVING, PTFE, 1.17MM, NATURAL;
TUBING TEFLON .040" ID 100' CLR
SLEEVING, PROTECTIVE, 1.169MM, TRANSPARENT, 100FT; Length:30.5m; Sleeving Material:PTFE (Polytetrafluoroethylene); Internal Diameter:1.169mm; Sleeving Color:Natural; For Use With:High Temperature Component, Cable ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFT20018 NA005.
  • TFT20018-NA005
  • TFT20018NA005