Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire TFT20017 NA005

Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
$ 191.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire TFT20017 NA005.

element14 APAC

Datasheet3 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-10.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alpha WireTFT20019 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
Alpha WireTFT20016 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
Alpha WireTFT20022 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool

Descriptions

Descriptions of Alpha Wire TFT20017 NA005 provided by its distributors.

Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
PTFE Thin Wall 0.045 Inside Diameter Tubing on 100 Foot Spool Put-Ups
Alpha Wire PTFE cable sleeve, primary color, 1.32mmdiameter, 30mlong
TFT20017 NATURAL 100 FT ;ROHS COMPLIANT: YES
TUBING, PTFE, NAT, 1.19MM, 30.5M;
TUBING TEFLON .045" ID 100' CLR
TUBING, PTFE, NAT, 1.19MM, 30.5M; Sleeving / Tubing Type: Flexible; Sleeving Material: PTFE (Polytetrafluoroethylene); Sleeving Colour: Natural; Internal Diameter: 0.052"; Length - Metric: 30.5m; Length - Imperial: 100ft; Prod

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFT-200-17 NA005
  • TFT-200-17-NA-005
  • TFT20017-NA005
  • TFT20017NA005