Alpha Wire M4724 SL001

Wire And Cable, 4 Conductor(s), 16AWG, 300V, Communication And Control Cable
$ 2,583.661
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5174C SL005
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5074C SL005
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5364C-BK199
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire M4724 SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 16AWG, 300V, Communication And Control Cable
Cable Communication/Control; Stranded Tinned Copper; 16 AWG; 4C
AE C&C, M4724 SLATE 1000 FT 4CDR16AWG (19/.0117) Removed 4/21/23
SHLD CABLE, 4COND, 1.32MM2, 305M;
Multicored, 16Awg, Pvc, 1000Ft; Cable Shielding:Shielded; No. Of Conductors:4Conductor; Wire Gauge:16Awg; Conductor Area Csa:1.32Mm²; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Slate; Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire M4724 SL001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M4724-SL001
  • M4724SL001