Alpha Wire 5174C SL005

Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 1,466.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5174C SL005.

DigiKey

Datasheet1 page25 years ago

Master Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5174C-BK199
XTRAGUARD1 REVITALIZED, 5174C BLACK BULK FT 16AWG 19/.0117 4C FOILBRAID
Alpha Wire5383C SL005
Shielded Multi-Conductor Cable Tape PVC 3Conductors 18AWG 6.42mm 300VAC Slate PVC 30.48m Spool
Alpha Wire5363C SL005
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 5174C SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 4Conductors 16AWG 30.48m Tinned Copper 300VAC Spool
MULTICONDUCTOR CABLE,4C,16AWG,19X0.0117,TC, PVC INS, FOIL&BRAID SHLD, SLATE PVC JKT
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5174C-SL005
  • 5174CSL005