Alpha Wire M1412 SL005

Wire And Cable, 2 Conductor(s), 28AWG, 600V, Tray Cable
$ 119.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M1412 SL005.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+54.55%

Supply Chain

Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2102S.41.86
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Power-limited
General Cable / CarolE2002S.41.10
MULTICONDUCTOR, 2 COND, 22AWG, 1000FT, SHIELDED F/UTP, GRAY, E2002S SERIES
Alpha Wire2461C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2461C BK005
Multi-Conductor Communication and Control Cable 2C 22AWG FOIL SHLD
Alpha WireM14328 BK005
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire M1412 SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 28AWG, 600V, Tray Cable
AE TRAY CABLE, M1412 SLATE 100 FT 2CDR28AWG (7/36)O/A Removed 4/21/23
CONTROL CABLE, CONDUCTORS 2, PVC, SLATE, WIRE SIZE 28 AWG, LNG 100.00 FT
SHLD FLEX CABLE, 2COND, 28AWG, 100FT;
Shld Flex Cable, 2Cond, 28Awg, 100Ft; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:28Awg; Conductor Area Csa:0.09Mm²; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire M1412 SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1412-SL005
  • M1412SL005