Alpha Wire M1222 WH001

Ae High/low Temperature, M1222 White 1000 Ft 2CDR22AWG (19/34)O/A Removed 4/21/23
$ 3,927.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M1222 WH001.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages15 years ago

Supply Chain

Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2824/2 WH005
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2814/2 WH005
Multi-Conductor Communication and Control Cable 2C 22AWG BRD SHLD
Alpha Wire2821/2 WH005
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Power And Control Cable

Descriptions

Descriptions of Alpha Wire M1222 WH001 provided by its distributors.

AE HIGH/LOW TEMPERATURE, M1222 WHITE 1000 FT 2CDR22AWG (19/34)O/A Removed 4/21/23
HIGH-LOW TEMP CABLE, 22AWG/2C, SHIELDED, MIL-W-16878/4, PTFE WHITE
SHLD FLEX CABLE, 2COND, 22AWG, 305M;
High-Temp. Military-Grade Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Cable Type:Shielded Multiconductor; Conductor Size AWG:22; No. of Conductors:2; Jacket Color:White ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1222-WH001
  • M1222WH001