Alpha Wire 2814/2 WH005

Multi-Conductor Communication and Control Cable 2C 22AWG BRD SHLD
$ 2,231.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2814/2 WH005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages15 years ago

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2824/2 WH005
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2821/2 WH005
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Power And Control Cable
Alpha Wire2829/2 WH005
Wire And Cable, 2 Conductor(s), 18AWG, 848V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 2814/2 WH005 provided by its distributors.

Multi-Conductor Communication and Control Cable 2C 22AWG BRD SHLD
MULTICONDUCTOR CABLE, HIGH/LOW TEMPERATURE,22AWG/2C, BRAID SHIELD, WHITE
AE HIGH/LOW TEMPERATURE, 2814/2 WHITE 100 FT 22AWG 19/34 2C BRD SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:2; Jacket Material:Teflon Impregnated Fiberglass; No. Strands x Strand Size:19 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2814/2-WH005
  • 2814/2WH005
  • 28142WH005