Alpha Wire 2824/2 WH005

Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 2,086.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2824/2 WH005.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2016-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2814/2 WH005
Multi-Conductor Communication and Control Cable 2C 22AWG BRD SHLD
Alpha Wire2821/2 WH005
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Power And Control Cable
Alpha Wire2829/2 WH005
Wire And Cable, 2 Conductor(s), 18AWG, 848V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 2824/2 WH005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Shielded Multi-Conductor Cable Braid Polytetrafluoroethylene 2Conductors 22AWG 4.03mm 600VAC White Polytetrafluoroethylene 30.48m Spool
CABLE, 22AWG, 2 CORE, WHITE, 30.5M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.38mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: White; No. of Max St
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:2; Jacket Color:White; Jacket Material:Sintered Wrapped Teflon Tape ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2824/2-WH005
  • 2824/2WH005