Alpha Wire LC134 BK088

Fit Wire Management, LC134 Black 500 Yds Nylon Lacing Cord Removed 4/21/23
$ 89.899
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire LC134 BK088.

element14 APAC

Datasheet3 pages8 years ago
Datasheet1 page18 years ago

Newark

element14

Amar Radio Corporation

Electro Sonic

Inventory History

3 month trend:
+205%

Supply Chain

Introduction Date2025-01-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire802534B BK032
FIT WIRE MANAGEMENT, 802534B BLACK EACH MIL-T-43435B,TYPE 1SIZE 4,FINI
PanduitPLT.6SM-C0
Cable Accessories Locking Cable Tie Nylon 6.6 Black
PanduitPLT.6SM-M0
Cable Tie, 3 in L, 0.60 in Max Bundle Dia., Black, Nylon 6/6, 8 lb Strength, 1000 PK
Pan-Tylocking tie subminiature cross section 2.8 (71mm) length heat stabilized nylon 6.6 black.
TE ConnectivityCES-1
HEAT SHRINK BOOT, CABLE ENTRY SEAL, BLACK, POLYOLEFIN, 62.23 MM, CES SERIES

Descriptions

Descriptions of Alpha Wire LC134 BK088 provided by its distributors.

FIT WIRE MANAGEMENT, LC134 BLACK 500 YDS NYLON LACING CORD Removed 4/21/23
LACING CORD, BLK, MW, 1.52MM, 457.2M; Cord Material:Nylon; MIL Spec Finish:B; MIL Spec Class:MIL-T-43435, Type I; Tensile Strength Pounds:25lb; Reel Length (Metric):457.2m; Thickness:0.3mm; Cord Colour:Black; SVHC:No SVHC (19-Dec-2012); Accessory Type:Lacing Tape; External Diameter:1.52mm; For Use With:Cable & Wire; Reel Length (Imperial):1500ft
Material = Polyamide (PA) / Width mm = 1.52 / Operating Temperature Max. °C = 121 / Length m = 457 / Halogen Free = No / Operating Temperature Min. °C = -55 / Tensile Strength N = 111.21 / Packaging = Sold by Reel / Colour = Black / Thickness mm = 0.3

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC-134 BK088
  • LC134-BK088
  • LC134BK088