Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT.6SM-M30

Pan-Tylocking tie subminiature cross section 2.8 (71mm) length heat stabilized nylon 6.6 black.
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT.6SM-M30.

element14 APAC

Datasheet192 pages21 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+41.11%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT.7M-M0
Cable Tie, 4 in L, 11/16 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT.7M-M30
Pan-Ty locking tie miniature cross section 3.1 (79mm) length heat stabilized nylon 6.6 black.
PanduitPLT1M-M30
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-0
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604771-0
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0

Descriptions

Descriptions of Panduit PLT.6SM-M30 provided by its distributors.

Pan-Tylocking tie subminiature cross section 2.8 (71mm) length heat stabilized nylon 6.6 black.
Cable Tie, 3 in L, 0.60 in Max Bundle Dia., Black, Nylon 6/6, 8 lb Strength, 1000 PK
Panduit PLT.6SM-M30 Cable Tie, Locking, Nylon 6/6, 2.8"L, Black,1000/Pack
CABLE TIE, 71MM, PA66, BLACK, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 71mm; Cable Tie Width: 1.8mm; Cable Bundle Diameter Max: 15mm; Minimum Loop Tensile Strength: 8lb;
Cable Tie, 2.8 Inches (71 mm) Length, Subminiature, 8 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT.6SM-M30.