Alpha Wire 802534B BK032

Fit Wire Management, 802534B Black Each MIL-T-43435B, Type 1SIZE 4, Fini
$ 89.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 802534B BK032.

Electro Sonic

Datasheet3 pages10 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-19.67%

Supply Chain

Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha WireLC134 BK088
FIT WIRE MANAGEMENT, LC134 BLACK 500 YDS NYLON LACING CORD Removed 4/21/23
PanduitPLT.6SM-C0
Cable Accessories Locking Cable Tie Nylon 6.6 Black
Pan-Tylocking tie subminiature cross section 2.8 (71mm) length heat stabilized nylon 6.6 black.
PanduitPLT.6SM-M0
Cable Tie, 3 in L, 0.60 in Max Bundle Dia., Black, Nylon 6/6, 8 lb Strength, 1000 PK
TE ConnectivityCES-1
HEAT SHRINK BOOT, CABLE ENTRY SEAL, BLACK, POLYOLEFIN, 62.23 MM, CES SERIES

Descriptions

Descriptions of Alpha Wire 802534B BK032 provided by its distributors.

FIT WIRE MANAGEMENT, 802534B BLACK EACH MIL-T-43435B,TYPE 1SIZE 4,FINI
TAPE, LACING, ABRASION, ACIDS, FLAME, FUNGUS RESISTANT, BLK NYLON, 500YDS. L
Lacing Cord Tube Nylon Black Tube
Fasteners, Lacing cord; Cord Material:Nylon; MIL Spec Finish:B; MIL Spec Class:MIL-T-43435B, Type I; Tensile Strength Pounds:25lb; Thickness:0.3mm; Color:Black ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802534B-BK032
  • 802534BBK032