Alpha Wire FIT-260-3/8 GY003

Heat Shrink Tubing, 3/8IN, 2: 1, XLPO, Green/Yellow, 250FT Coil
$ 485.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FIT-260-3/8 GY003.

Electro Sonic

Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2022-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-3/4-2.0-4
Cable Markers Printable Heat ShrinkCross Linked Polyolefin Yellow
TE Connectivity / RaychemTMS-SCE-1/4-2.0-4
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 6.35mm x 50mm
TE ConnectivityTMS-SCE-3/8-2.0-4
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 9.53mm x 50mm
TE Connectivity / RaychemCWT-13-W122-5
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.12IN, HSTT SERIES
TE Connectivity / RaychemCWT-9004
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, CLEAR

Descriptions

Descriptions of Alpha Wire FIT-260-3/8 GY003 provided by its distributors.

Heat Shrink Tubing, 3/8IN, 2:1, XLPO, Green/Yellow, 250FT Coil
FIT Heat Shrinkable Tubing 3/8 250 SPOOL GREEN/YELLOW
HEAT SHRINK TUBE, POLYOLEFIN, 9.525 ID Before Shrink, 2:1 Shrink Ratio
HEAT-SHRINK TUBING, 2:1, 9.525MM, 76.2M, GRN/YEL; For Use With:Wire & Cable; Shrink Tubing / Boot Material:Cross Linked Polyolefin; Shrink Ratio:2:1; I.D. Supplied:9.525mm; I.D. Max Recovered:4.75mm; Wall Thickness Recovered:0.635mm ;RoHS Compliant: Yes
HEATSHRINK, 2: 1, GN/YL, 8MM, 76.2M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.314"; I.D. Supplied - Metric: 8mm; Shrink Tubing / Boot Colour: Green, Yellow; Length - Imperial: 250ft; Length - Metric: 76.2m; I.D. Recovered Max - Imperial: 0.187"; I.D. Recovered Max - Metric: 4.75mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 8mm; Cable Diameter Min: 4.01mm; Colour: Green / Yellow; I.D. Max Recovered: 4.75mm; I.D. Supplied: 8mm; Internal Diameter: 8mm; Length, Imperial: 250ft; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.64mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT-260-3/8-GY003
  • FIT-260-3/8GY003
  • FIT-2603/8 GY003
  • FIT2603/8 GY003
  • FIT2603/8GY003