TE Connectivity TMS-SCE-3/8-2.0-4

Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 9.53mm x 50mm
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TMS-SCE-3/8-2.0-4.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet27 pages6 years ago
Instruction Sheet3 pages12 years ago

Newark

JRH Electronics

Master Electronics

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-1/4-2.0-4
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 6.35mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/8-2.0-4
LABEL HEAT SHRINKABLE YELLOW / Yellow Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm)
TE Connectivity / RaychemD-SCE-1K-3.2-50-S1-4
RAYCHEM;THERMOFIT;PRINTABLE TUBING;FLUID RESISTANT;3:1;YELLOW;0.125";1056030001
Alpha WireFIT2211/8 YL103
Heat Shrink Tubing, 1/8IN, 2:1, Yellow, XLPO, 4FT(x25)
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 4ft LTHS YELLOW
TE Connectivity / RaychemD-SCE-2.5K-6.4-50-S1-4
Cable Markers Printable Heat Shrink Polyolefin Yellow

Descriptions

Descriptions of TE Connectivity TMS-SCE-3/8-2.0-4 provided by its distributors.

Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 9.53mm x 50mm
High Spec Grade Heatshrink Marker; Marker Type:Heat Shrinkable Sleeve; Legend:-; Material:PO (Polyolefin); Colour:Yellow;
HEAT SHRINK MARKER SLEEVE, SINGLE WALL, RADIATION CROSS-LINKED POLYOLEFIN, 9.53 ID Before Shrink, 3:1 Shrink Ratio, YELLOW
TMS-SCE-3/8-2.0-4 Primary Product Color: Yellow Printable Tubing Grade: Military Printable Tubing Type: Ladder Recovered Inside Diameter (Max): .125 in Recovered Inside Diameter (Max): 3.18 mm Yellow Military Ladder .125" | Tms-Sce Military Grade Sleeve | Part Number: TMS-SCE-3/8-2.0-4 | Internal Number: 5294130001 | Alias Number: 7-1194157-4 | TE Connectivity | TMS-SCE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5294130001
  • TMS-SCE-38-2.0-4