Alpha Wire FIT-221-3/4 GR105

HEAT SHRINK TUBE, POLYOLEFIN, 19.05 ID Before Shrink, 2: 1 Shrink Ratio, GREEN
$ 1.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FIT-221-3/4 GR105.

Electro Sonic

Datasheet1 page10 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemPD-CAP-3/16-0
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 3:1 Shrink Ratio, BLACK
TE Connectivity / RaychemVERSAFIT-3/16-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemVERSAFIT-1/8-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
Alpha WireF2213/64 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio

Descriptions

Descriptions of Alpha Wire FIT-221-3/4 GR105 provided by its distributors.

HEAT SHRINK TUBE, POLYOLEFIN, 19.05 ID Before Shrink, 2:1 Shrink Ratio, GREEN
Heat Shrink Tubing, 3/4IN, 2:1, XLPO, 4FT(x5), Green
FIT Heat Shrinkable Tubing 3/4 DIA 4' LENGTH GREEN
Heat-Shrink Tubing; Body Material:Irradiated Polyolefin; Color:Green; Leaded Process Compatible:Yes; Inner Diameter Max Recovered:0.375"; Inner Diameter Min Supplied:0.750"; Wall Thickness Recovered Nominal:0.030" ;RoHS Compliant: Yes
HEATSHRINK, 2: 1, GRN, 19.1MM, PK5; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.751"; I.D. Supplied - Metric: 19.1mm; Shrink Tubing / Boot Colour: Green; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max - Imperial: 0.374"; I.D. Recovered Max - Metric: 9.52mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: FIT221; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 19.1mm; Cable Diameter Min: 9.53mm; Colour: Green; I.D. Max Recovered: 9.52mm; I.D. Supplied: 19.1mm; Internal Diameter: 19.1mm; Length, Imperial: 4ft; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.76mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT-221-3/4-GR105
  • FIT-221-3/4GR105
  • FIT2213/4 GR105
  • FIT2213/4GR105