Alpha Wire F221V1/8 BK062

Fit Shrink Tubing Black 28X6 Inch Irradiated Polyolefin 1/8" Diameter 2 to 1 Shrink Ratio
$ 30.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F221V1/8 BK062.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
Alpha WireF2211/8 BK062
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN 6in PCS BLACK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Alpha WireF3211/8 BK103
Heat-Shrink Tubing Cross-Linked Polyolefin, 1.01 ... 3.04mm, Black, 1.22m

Descriptions

Descriptions of Alpha Wire F221V1/8 BK062 provided by its distributors.

Fit Shrink Tubing Black 28X6 Inch Irradiated Polyolefin 1/8" Diameter 2 to 1 Shrink Ratio
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN 6in PCS BLACK
HEAT SHRINK TUBE, POLYOLEFIN, 3.18 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat-Shrink Tubing; Body Material:Irradiated Polyolefin; Shrink Ratio:2:1; Inner Diameter Min:0.125"; Inner Diameter Max:0.062"; Color:Black; Total Length - Imperial:14ft; Approval Bodies:UR, CSA ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F221V1/8-BK062
  • F221V1/8BK062
  • F221V18BK062
  • FIT-221V-1/8 BK062
  • FIT-221V-1/8-BK062
  • FIT-221V-1/8BK062
  • FIT221V1/8 BK062
  • FIT221V1/8 BK062.
  • FIT221V1/8BK062