Alpha Wire F2213/64 WH059

Fit Shrink Tubing White 40X6 Inch Irradiated Polyolefin 0.046" Diameter 2 to 1 Shrink Ratio
$ 29.757
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2213/64 WH059.

RS (Formerly Allied Electronics)

Datasheet2 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha WireF2211/16-WH060
Fit Shrink Tubing White 36X6 Inch Irradiated Polyolefin 0.062" Diameter 2 to 1 Shrink Ratio
Alpha WireF2211/8 WH062
Fit Shrink Tubing White 28X6 Inch Irradiated Polyolefin 0.125" Diameter 2 to 1 Shrink Ratio
Alpha WireF2213/8 WH065
Fit Shrink Tubing White 16X6 Inch Irradiated Polyolefin 0.375" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemTC-CAPS-4001-9
Heat Shrink Boot, Semirigid, Flame Retardant, End Cap, 0.063 , 1.6 mm, White, 0.75 , 19.1 mm
TE Connectivity / RaychemVERSAFIT-1/4-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool
TE Connectivity / RaychemVERSAFIT-1/8-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool

Descriptions

Descriptions of Alpha Wire F2213/64 WH059 provided by its distributors.

Fit Shrink Tubing White 40X6 Inch Irradiated Polyolefin 0.046" Diameter 2 to 1 Shrink Ratio
Fit2213/64 White 40X6 In Rohs Compliant: Yes |Alpha Wire F2213/64 WH059
Tube, Shrink; 3/64 in. ID; 2:1 @ 121 degC; 6 In. pcs(x40); White
Tubing Flexible White Bulk Flame Resistant Fluid Resistant Heat Shrink Tubing, Flexible 0.023 (0.58mm) 2to 1 -55C~135C
Heat Shrink, 3/64 in General Purpose Cross Linked White Polyolefin Tubing 2 to 1 Shink ratio, 40 x 6 inch cut strips Put-up.
HEATSHRINK 0.046" X 0.5' WHITE

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2213/64-WH059
  • F2213/64WH059
  • F221364WH059