Alpha Wire F2213/4 BK003

Heat Shrink Tubing and Sleeves 3/4in ID SHRNK TUBN 250ft SPOOL BLACK
$ 333.44
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2213/4 BK003.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+553%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Heat Shrink Tubing, Flexible 0.750" (19.05mm), 2 to 1 Black, 200.0' (61.0m)
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.75 , 19.1 mm, Black, 3.9 ft, 1.2 m
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)
TE ConnectivityNT-MIL-3/4-0-SP
NT-MIL-3/4-0-SP :single-wall heat-shrink 3/4in tubing; 1.75:1 ratio; BLK; 100FT SP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.05 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Alpha WireF3003/4 BK105
Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Black Dual

Descriptions

Descriptions of Alpha Wire F2213/4 BK003 provided by its distributors.

Heat Shrink Tubing and Sleeves 3/4in ID SHRNK TUBN 250ft SPOOL BLACK
Fit Shrink Tubing Black 250 Feet Irradiated Polyolefin 3/4" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, POLYOLEFIN, 19.05 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Cross Linked Polyolefin Black
FIT-221 Heat-Shrink Tubing; Shrink Ratio:2:1; Color:Black; Leaded Process Compatible:Yes; Approval Bodies:UL, CSA; Features:Water-, Fungus- & UV Light-Resistant; Inner Diameter Max Recovered:0.375" ;RoHS Compliant: Yes
HEATSHRINK, 2:1, BLK, 19.1MM, 76.2M; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.751"; I.D. Supplied - Metric:19.1mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:250ft; Length - Metric:76.2m; I.D. Recovered Max - Imperial:0.374"; I.D. Recovered Max - Metric:9.52mm; Shrink Tubing / Boot Material:PO (Polyolefin); Product Range:FIT221; SVHC:No SVHC (15-Jan-2019); Accessory Type:Heat Shrink; Body Material:PO (Polyolefin); Cable Diameter Max:19.1mm; Cable Diameter Min:9.53mm; Colour:Black; I.D. Max Recovered:9.52mm; I.D. Supplied:19.1mm; Internal Diameter:19.1mm; Length, Imperial:250ft; Material:Irradiated Polyolefin; Shrink Type:Heat; Wall Thickness Recovered:0.76mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2213/4-BK003
  • F2213/4BK003
  • F22134 BK003
  • F22134BK003
  • FIT-221-3/4 BK003
  • FIT-221-3/4-BK003
  • FIT-221-3/4BK003
  • FIT2213/4 BK003
  • FIT2213/4-BK-003
  • FIT2213/4BK003