Alpha Wire F3003/4 BK105

Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Black Dual
$ 29.965
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F3003/4 BK105.

JRH Electronics

Datasheet4 pages7 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.87%

Related Parts

Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.75 , 19.1 mm, Black, 3.9 ft, 1.2 m
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)
Alpha WireF2213/4 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 3/4" Diameter 2 to 1 Shrink Ratio
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 48" L
TE Connectivity / RaychemSST-48-07/226
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece
Heat Shrink Tubing & Sleeves H/S Thin VW-1 .75 (19.0mm) Dia

Descriptions

Descriptions of Alpha Wire F3003/4 BK105 provided by its distributors.

Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Black Dual
FIT SHRINK TUBING, FIT3003/4 BLACK 5X4 FT SURFACE IRRADIATED POLYOLEFIN Removed 4/21/23
Tubing, Heat Shrink; 3/4 in.; 0.065 in. Black; 1500 PSI; -10%
Heat-Shrink Tubing Polyolefin, 8 ... 19.1mm, Black, 1.22m
Shrink Tubing; Series:FIT; Body Material:Polyolefin; Shrink Ratio:3:1; Inner Diameter Supplied:19.1mm; Inner Diameter Max Recovered:7.95mm; Wall Thickness Recovered Nominal:1.65mm; Color:Black; Total Length - Metric:6.1m ;RoHS Compliant: Yes
HEATSHRINK, 3: 1, BLK, 19.1MM, PK5; Shrink Ratio: 3: 1; I.D. Supplied - Imperial: 0.751"; I.D. Supplied - Metric: 19.1mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max - Imperial: 0.312"; I.D. Recovered Max - Metric: 7.95mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 19.1mm; Cable Diameter Min: 7.95mm; Colour: Black; I.D. Max Recovered: 7.95mm; I.D. Supplied: 19.1mm; Internal Diameter: 19.1mm; Length, Imperial: 4ft; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 1.65mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F3003/4-BK105
  • F3003/4BK105
  • FIT-300-3/4 BK105
  • FIT-300-3/4-BK105
  • FIT-300-3/4BK105