Qualtek Q2-F-3/4-01-SS200FT

Heat Shrink Tubing, Flexible 0.750" (19.05mm), 2 to 1 Black, 200.0' (61.0m)
$ 63.695
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek Q2-F-3/4-01-SS200FT.

Newark

Datasheet2 pages12 years ago

Farnell

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / RaychemSCL-3/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
TE Connectivity / RaychemTAT-125-3/4-0-STK
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, THIN WALL, BLK POLYOLEFIN
TE Connectivity / RaychemRNF-100-3/4-BK-FSP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 50FT. L, 3:1 SHRINK RATIO
TE Connectivity / RaychemATUM-19/6-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 3:1, 0.748 , 19 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemATUM-16/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box

Descriptions

Descriptions of Qualtek Q2-F-3/4-01-SS200FT provided by its distributors.

Heat Shrink Tubing, Flexible 0.750" (19.05mm), 2 to 1 Black, 200.0' (61.0m)
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 200FT. L, 2:1 SHRINK RATIO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.1 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, 3/4 in I.D. Before Shrinking, Black, 1 ft
HEAT-SHRINK TUBING, 2: 1, 19.1MM, BLACK; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.752"; I.D. Supplied - Metric: 19.1mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 200ft; Length - Metric: 60 46AC8406

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q2F-3/4-01-SS200FT