Alpha Wire F2211/8 BK002

Fit Shrink Tubing Black 500 Feet Irradiated Polyolefin 1/8" Diameter 2 to 1 Shrink Ratio
$ 253.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/8 BK002.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages9 years ago

Electro Sonic

Amar Radio Corporation

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+447%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemRNF-100-1/8-BK-SP
Heat Shrink Tubing And Sleeves Rnf-100-1/8-Bk-Sp |Te Connectivity Raychem 5052994173
Alpha WireF3211/8 BK103
Heat-Shrink Tubing Cross-Linked Polyolefin, 1.01 ... 3.04mm, Black, 1.22m
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN,500FT. L,2:1 SHRINK RATIO
Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Black 4.00' (1.22m)
TE Connectivity / RaychemRNF-100-3/16-BK-SP
Heat Shrink Tubing And Sleeves Rnf-100-3/16-Bk-Sp |Te Connectivity Raychem 5053044177
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)

Descriptions

Descriptions of Alpha Wire F2211/8 BK002 provided by its distributors.

Fit Shrink Tubing Black 500 Feet Irradiated Polyolefin 1/8" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, POLYOLEFIN, 3.18 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing Black Polyolefin Non-Lined 500.00 ft
Heat Shrink Tubing STCross Linked Polyolefin Black FIT®
Heat-Shrink Tubing; Shrink Ratio:2:1; Color:Black; Leaded Process Compatible:Yes; Approval Categories:MIL-DTL-23053/5C; CLASS 1,2; UL Std. 224; CSA Std. 198; Inner Diameter Max Recovered:0.062"; Inner Diameter Min Supplied:0.125" ;RoHS Compliant: Yes
HEATSHRINK, 2: 1, BLK, 3.18MM, 152.4M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.125"; I.D. Supplied - Metric: 3.18mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 500ft; Length - Metric: 152.4m; I.D. Recovered M

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211/8-BK002
  • F2211/8BK002
  • F22118 BK002
  • F22118BK002
  • FIT-221-1/8 BK002
  • FIT-221-1/8-BK002
  • FIT-221-1/8BK002