TE Connectivity / Raychem RNF-100-3/16-BK-SP

Heat Shrink Tubing And Sleeves Rnf-100-3/16-Bk-Sp |Te Connectivity Raychem 5053044177
$ 1.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RNF-100-3/16-BK-SP.

IHS

Datasheet1 page0 years ago

Newark

TE Connectivity

Electro Sonic

element14

Inventory History

3 month trend:
-84.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemRNF-100-1/8-BK-SP
Heat Shrink Tubing And Sleeves Rnf-100-1/8-Bk-Sp |Te Connectivity Raychem 5052994173
TE Connectivity / RaychemDWP-125-3/16-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
TE Connectivity / RaychemCRN-3/16-0-STK
Heat Shrink Tubing And Sleeves Hs-Tbg 4.8Mm 2:1 |Te Connectivity Raychem CRN-3/16-0-STK
THIN-WALL MULTI PURPOSE HEAT SHRINK TUBING;6.35MM DIA.;BLACK;152.40M;PF-1/4-4BK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.18 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemVERSAFIT-1/8-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool

Descriptions

Descriptions of TE Connectivity / Raychem RNF-100-3/16-BK-SP provided by its distributors.

Heat Shrink Tubing And Sleeves Rnf-100-3/16-Bk-Sp |Te Connectivity Raychem 5053044177
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Thin Wall Heat Shrink Tubing HS-TUBING 3/16 BK 500' SPOOL BLACK
Heat Shrink Tubing, 2:1, 0.063 ", 1.6 mm, Black, 492 ft, 150 m"
Heat Shrink Tubing and Sleeves HS-TBG 4.8MM BK PRICE PER FT
HEAT-SHRINK TUBING, 2: 1, 1.6MM, BLACK; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.063"; I.D. Supplied - Metric: 1.6mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 492ft; Length - Metric: 150m; Product Range: RNF-

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5053044177
  • 5053044177.
  • RNF-100-316-BK-SP
  • RNF100316BKSP