Alpha Wire 9196A WH001

Coaxial Cable, 30 AWG, 7/38, 0.076 in., Tfe Tape, Silver Coated Copper Braid
$ 1,852.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9196A WH001.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire9178B CL005
Coaxial Cable Braid Polytetrafluoroethylene 30AWG 1.9mm 750VAC Clear 30.48m Spool
Alpha Wire9178B CL001
COAXIAL CABLE,30 AWG,7/38,0.071 IN.,FLUORINATED ETHYLENE-PROPYLENE, TFE
Alpha Wire9178B CL002
Coaxial Cable,RG178B/U,30 AWG,SCCS,7x38,Braid Shld,TFE Ins,Wht TFE Tape jkt
COAXIAL CABLE, TYPE M17/151,29 AWG, SCCS, SOLID, COMPOSITE SHLD, COPPER-TIN, TFE INS
COAXIAL CABLE, TYPE M17/151,29 AWG, SCCS, SOLID, COMPOSITE SHLD, COPPER-TIN, TFE INS
Pomona Electronics4964-SS-36
COAXIAL CABLE, 36IN, 22AWG, BLACK; Coaxial Cable Type:-; Impedance:50ohm; Cable

Descriptions

Descriptions of Alpha Wire 9196A WH001 provided by its distributors.

COAXIAL CABLE,30 AWG,7/38,0.076 IN.,TFE TAPE, SILVER COATED COPPER BRAID
AE COAX, 9196A WHITE 1000 FT 30AWG RG196A/U 53OHM TFE Removed 4/21/23
CABLE COAXIAL RG196A 30AWG 1000'
COAXIAL CABLE, 30AWG, 305M, WHT;
Coaxial Cables 30AWG STRD 1000ft SPOOL WHT
Co-Axial Cable 30AWG STRD 1000' WHT
CABLE COAX RG-196A 30AWG 1000'
Coaxial Cable; Conductor Size AWG:30; Jacket Color:White; Jacket Material:Teflon; No. Strands x Strand Size:7 x 38; Conductor Material:Copper; Spool Length (Imperial):1000ft; Coaxial RG/U Type:196A; Drop Ship:Yes; Impedance:53ohm RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9196A-WH001
  • 9196AWH001