Alpha Wire 86505CY SL001

Wire And Cable, 10 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
$ 2,817.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86505CY SL001.

Electro Sonic

Datasheet4 pages1 year ago

Newark

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire86604CY SL005
Cable, Multipair; 4; 24 AWG; 10/34; Foil and 85% Tinned Copper Braid; 0.29 in.
Alpha Wire86705CY SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5275C SL005
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Round Shielded/Jacketed Discrete Cable (10 conductors) 5 pair

Descriptions

Descriptions of Alpha Wire 86505CY SL001 provided by its distributors.

Wire And Cable, 10 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 86505CY SLATE 1000 FT 26 AWG/5 PAIR MINI DIAMETER Removed 4/21/23
86505CY SLATE 1000 FT XTRA-GUARD FLEX
Multiconductor Paired Data Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:5; Conductor Size AWG:26; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86505CY-SL001
  • 86505CYSL001