Alpha Wire 86501CY SL001

Wire And Cable, 2 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
$ 1,520.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86501CY SL001.

JRH Electronics

Datasheet4 pages6 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
-33.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86104CY SL005
Shielded Multi-Conductor Cable 4Conductors 26AWG 5.33mm 300VAC Slate 30.48m Spool
Alpha Wire86104CY SL002
Wire And Cable, 4 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86103CY SL002
Wire And Cable, 3 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 86501CY SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Communication and Control Cable 1C Foil-Braiding Shield 26 AWG
XTRA-GUARD FLEX, 86501CY SLATE 1000 FT 26 AWG/1 PAIR MINI DIAMETER Removed 4/21/23
MULTICONDUCTOR, 1C, 26AWG, TC, FOIL/BRAID, PVC JACKET, XTRA-GUARD FLEX SERIES
Shielded Multi-Conductor Cable Tape/Braid Semi Rigid Polyvinyl Chloride 2Conductors 26AWG 5.18mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
Multiconductor Paired Data Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:1; Conductor Size AWG:26; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86501CY-SL001
  • 86501CYSL001