Alpha Wire 86104CY SL002

Wire And Cable, 4 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
$ 1,207.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86104CY SL002.

Newark

Datasheet4 pages9 years ago
Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86103CY SL002
Wire And Cable, 3 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86104 SL002
Wire And Cable, 4 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86402CY SL005
Cable, Multipair; 2; 28 AWG; 7/36; Foil and 85% Tinned Copper Braid; 0.23 in.

Descriptions

Descriptions of Alpha Wire 86104CY SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 86104CY SLATE 500 FT 26 AWG/4 COND MINI DIAMETER Removed 4/21/23
XTRA-GUARD Standard Flex Cable 26AWG 4C STRND 500' SPOOL GRAY
Multi-Conductor Cables 26AWG 4C SHIELD 500ft SPOOL SLATE
MULTICONDUCTOR, FLEXIBLE, 4C, 26AWG, FOIL, SR-PVC, GRAY, XTRA-GUARD FLEX SERIES
4 x 1 COND, Multi Conductor Cable
CABLE 4CON 26AWG SLATE SHLD 500'
CBL FLEX 300V 26AWG SLATE 500'
Multiconductor Data Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:26; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34 ;RoHS Compliant: Yes
CABLE, 26AWG, 4 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 26AWG; Conductor Area CSA: 0.14mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 34AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 5mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Spiral Shield; Conductor Make-up: 7 / 34AWG; Outer Diameter: 5mm; Shield Type: Shielded; Wire Size: 26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86104CY-SL002
  • 86104CYSL002