Alpha Wire 86408CY SL001

Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 2,915.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86408CY SL001.

Master Electronics

Datasheet4 pages10 years ago

TME

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86406CY SL005
Wire And Cable, 12 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86406CY SL002
Wire And Cable, 12 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86406CY SL001
Wire And Cable, 12 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 86408CY SL001 provided by its distributors.

Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 86408CY SLATE 1000 FT 28 AWG/8 PAIR MINI DIAMETER Removed 4/21/23
SHLD MULTIPAIR, 8 PAIR, 28AWG, 305M;
Multiconductor Paired Data Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:8; Conductor Size AWG:28; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86408CY-SL001
  • 86408CYSL001