Alpha Wire 86406CY SL002

Wire And Cable, 12 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 1,916.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86406CY SL002.

Electro Sonic

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86405CY SL002
Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86405CY SL001
XTRA-GUARD FLEX, 86405CY SLATE 1000 FT 28 AWG/5 PAIR MINI DIAMETER Removed 4/21/23
Alpha Wire86706CY SL002
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Wire And Cable, 14 Conductor(s), 28AWG, 150V, Power-limited
Round Shielded/Jacketed Discrete Cable (10 conductors) 5 pair

Descriptions

Descriptions of Alpha Wire 86406CY SL002 provided by its distributors.

Wire And Cable, 12 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Pair Shielded Cable 28AWG 6PR STRND 500' SPOOL GRAY
XTRA-GUARD FLEX, 86406CY SLATE 500 FT 28 AWG/6 PAIR MINI DIAMETER Removed 4/21/23
MULTICONDUCTOR, 6-P, 28AWG, FOIL/BRAID, SLATE PVC, XTRA-GUARD FLEX SERIES
CBL FLEX 300V 28AWG SLATE 500'
Multiconductor Paired Data Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:6; Conductor Size AWG:28; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86406CY-SL002
  • 86406CYSL002