Alpha Wire 86303CY SL001

Xtra-guard Flex, 86303CY Slate 1000 Ft 22 AWG/3 Cond Mini Diameter Removed 4/21/23
$ 1,857.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86303CY SL001.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages16 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire1293C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1293C SL001
Cable, Shielded; 3; 22 AWG; 7 x 30; 0.18 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire6339 SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL

Descriptions

Descriptions of Alpha Wire 86303CY SL001 provided by its distributors.

XTRA-GUARD FLEX, 86303CY SLATE 1000 FT 22 AWG/3 COND MINI DIAMETER Removed 4/21/23
MULTICONDUCTOR, 22AWG, 3C, SLATE JACKET, XTRA-GUARD FLEX SERIES
CABLE, SLATE, 3CORE, 22AWG, 300V;
Multiconductor Data Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86303CY SL001.