Alpha Wire 86204CY SL005

Cable, Flexible; 4; 24 AWG; 10/34; Super Finely Stranded Tinned Copper; 300 V
$ 343.951
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86204CY SL005.

TME

Datasheet4 pages11 years ago

element14

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.04%

Related Parts

Alpha Wire1214C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6328 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire86203CY SL005
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 3C STRND 100' PVC GRAY

Descriptions

Descriptions of Alpha Wire 86204CY SL005 provided by its distributors.

Cable, Flexible; 4; 24 AWG; 10/34; Super Finely Stranded Tinned Copper; 300 V
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 4C STRND 100' PVC GRAY
Multicore Cable, Xtra Guard Flex Data, Screened, 4 Core, 24 AWG, 100 ft, 30.5 m
CABLE, 24AWG, 4 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:10 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86204CY SL005.