Alpha Wire 86203CY SL005

XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 3C STRND 100' PVC GRAY
$ 329.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86203CY SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-19.14%

Related Parts

Alpha Wire1213C SL005
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6300/3 SL005
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1213C SL002
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Phoenix Contact1501854
CABLE;MULTI-CONDUCTOR;3 CONDUCTOR;24 AWG;PVC;328.1' (100.0M);BLACK;300V
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL

Descriptions

Descriptions of Alpha Wire 86203CY SL005 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 3C STRND 100' PVC GRAY
Cable, Flexible; 3; 24 AWG; 10/34; Super Finely Stranded Tinned Copper; 0.2 in.
Multiconductor Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:10 x 34 ;RoHS Compliant: Yes
CABLE, 24AWG, 3 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 10 x 0.16mm; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 5mm; Voltage Rating: 300V; Product Range: XtraGuard Flex Data Series; SVHC: No SVHC (15-Jan-2018); Conductor Make-up: 10 / 34AWG; Outer Diameter: 5mm; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86203CY SL005.