Alpha Wire 86204CY SL002

Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 1,311.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86204CY SL002.

Electro Sonic

Datasheet4 pages1 year ago

Newark

element14

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1214C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6328 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1214C SL002
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 86204CY SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Standard Flex Cable 24AWG 4C STRND 500' SPOOL GRAY
XTRA-GUARD FLEX, 86204CY SLATE 500 FT 24 AWG/4 COND MINI DIAMETER Removed 4/21/23
MULTICONDUCTOR, FLEXIBLE, 4C, 24AWG, FOIL, SR-PVC, GRAY, XTRA-GUARD FLEX SERIES
CBL FLEX 300V 24AWG SLATE 500'
Multiconductor Data Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:10 x 34 ;RoHS Compliant: Yes
CABLE, 24AWG, 4 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 10 x 0.16mm; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 5.3mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Spiral Shield; Conductor Make-up: 10 / 34AWG; Outer Diameter: 5.3mm; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86204CY-SL002
  • 86204CYSL002