Alpha Wire 86112CY SL002

Wire And Cable, 12 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
$ 2,937.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86112CY SL002.

Electro Sonic

Datasheet4 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86112 SL002
Wire And Cable, 12 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86212CY SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86012CY SL005
Multi-Conductor Cable Polyvinyl Chloride 12Conductors 28AWG 7.62mm 300VAC Slate 30.48m Spool

Descriptions

Descriptions of Alpha Wire 86112CY SL002 provided by its distributors.

Wire And Cable, 12 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Conductor Shielded Cable 12C 26AWG SHLDD
XTRA-GUARD FLEX, 86112CY SLATE 500 FT 26 AWG/12 COND MINI DIAMETER Removed 4/21/23
Multi-Conductor Cables 26AWG 12C SHIELD 500ft SPOOL SLATE
MULTICONDUCTOR, FLEXIBLE, 12C, 26AWG, FOIL, SR-PVC, GRAY, XTRA-GUARD FLEX SERIES
CBL FLEX 300V 26AWG SLATE 500'
Multiconductor Data Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:26; No. of Conductors:12; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86112CY-SL002
  • 86112CYSL002