Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 86012CY SL005

Multi-Conductor Cable PVC 12Conductors 28AWG 7.62mm 300VAC Slate 30.48m Spool
$ 707.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86012CY SL005.

JRH Electronics

Datasheet4 pages6 years ago

Newark

element14

TME

Farnell

Inventory History

3 month trend:
+11.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire86212CY SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1219/12C SL005
Shielded Multi-Conductor Cable 12Conductors 24AWG 6.75mm 300VAC Slate 30.48m Spool
Alpha Wire86312 SL005
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 86012CY SL005 provided by its distributors.

Multi-Conductor Cable PVC 12Conductors 28AWG 7.62mm 300VAC Slate 30.48m Spool
Wire And Cable, 12 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Conductor Shielded Cable 28AWG 12C STRND 100' PVC GRAY
Cable, Flexible; 12; 28 AWG; 7/36; Super Finely Stranded Tinned Copper; 300 V
Multiconductor Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:28; No. of Conductors:12; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes
CABLE, 28AWG, 12 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 12Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.09mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 36AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 7.1mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Spiral Shield; Conductor Make-up: 7 / 36AWG; Outer Diameter: 7.1mm; Shield Type: Shielded; Wire Size: 28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86012CY-SL005
  • 86012CYSL005