Alpha Wire 86212CY SL005

Wire And Cable, 12 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 881.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86212CY SL005.

JRH Electronics

Datasheet4 pages7 years ago

element14 APAC

element14

LCSC

TME

Inventory History

3 month trend:
+402%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1219/12C SL005
Shielded Multi-Conductor Cable 12Conductors 24AWG 6.75mm 300VAC Slate 30.48m Spool
Alpha Wire86212 SL005
XTRAGUARD FLEX LINE EXTENSIONS, 86212 SLATE 100 FT 24 AWG/12 COND UNSHIELDED Removed 4/21/23
Alpha Wire86012CY SL005
Multi-Conductor Cable PVC 12Conductors 28AWG 7.62mm 300VAC Slate 30.48m Spool

Descriptions

Descriptions of Alpha Wire 86212CY SL005 provided by its distributors.

Wire And Cable, 12 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Cable, Flexible; 12; 24 AWG; 10/34; Super Finely Stranded Tinned Copper; 300 V
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 12C STRND 100' PVC GRAY
24 AWG, 12 Conductor, Shielded Multiconductor Cable, No. Str
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 12Conductors 24AWG 2.71mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:12; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:10 x 34 ;RoHS Compliant: Yes
CABLE, 24AWG, SCRN, 12CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:12; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:10 x 0.16mm; Conductor Area CSA:0.23mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:8.1mm; Conductor Material:Copper; SVHC:No SVHC (19-Dec-2012); Bend Flexing Radius Min:8 X Cable Diameter; Cable Type:Foil + Spiral Shield; Conductor Make-up:10 / 0.16mm; Conductor Size AWG:24AWG; Jacket Material:PVC; No. of Cores:12; Operating Temperature Max:105°C; Operating Temperature Min:5°C; Outer Diameter:8.1mm; Primary Insulation Thickness:0.25mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:1mm; Voltage Rating V AC:300V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86212CY-SL005
  • 86212CYSL005