Alpha Wire 86107CY SL005

Cable, Flexible; 7; 26 AWG; 7/34; Super Finely Stranded Tinned Copper; 0.23 in.
$ 466.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86107CY SL005.

Farnell

Datasheet4 pages11 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet2 pages16 years ago

Newark

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.28%

Related Parts

Alpha Wire5678 SL005
Wire And Cable, 7 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86503CY SL005
Cable, Multipair; Tinned Copper; 3; 300 V; 26 AWG; 7/34; Oil Resistant PVC; PVC
Alpha Wire1297C SL005
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multiconductor Cable 16Conductors 26AWG 30.48m 7.9mm Tinned Copper Gray 300V Roll
Round Shielded/Jacketed Discrete Cable (10 conductors) 5 pair
MULTICONDUCTOR CABLE,6C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9536 SERIES

Descriptions

Descriptions of Alpha Wire 86107CY SL005 provided by its distributors.

Cable, Flexible; 7; 26 AWG; 7/34; Super Finely Stranded Tinned Copper; 0.23 in.
XTRA-GUARD Multi-Conductor Shielded Cable 7C 26AWG SHLDD
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 7Conductors 26AWG 6.35mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 26AWG, 7 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 7Core; Wire Gauge: 26AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:26; No. of Conductors:7; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34 ;RoHS Compliant: Yes
CABLE, 26AWG, SCRN, 7CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:7; Conductor Size AWG:26AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.16mm; Conductor Area CSA:0.14mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5.8mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Bend Flexing Radius Min:8 X Cable Diameter; Cable Type:Foil + Spiral Shield; Conductor Make-up:7 / 0.16mm; Jacket Material:PVC; No. of Cores:7; Operating Temperature Max:105°C; Operating Temperature Min:5°C; Outer Diameter:5.8mm; Primary Insulation Thickness:0.25mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:1mm; Voltage Rating V AC:300V; Wire Size:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86107CY SL005.