Alpha Wire 86503CY SL005

Cable, Multipair; Tinned Copper; 3; 300 V; 26 AWG; 7/34; Oil Resistant PVC; PVC
$ 414.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86503CY SL005.

TME

Datasheet4 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-83.45%

Related Parts

Alpha Wire86703CY SL005
Cable, Multipair; 3; 22 AWG; 19/34; Foil and 85% Tinned Copper Braid; 0.29 in.
Alpha Wire86603CY SL005
Cable, Multipair; 3; 24 AWG; 10/34; Foil and 85% Tinned Copper Braid; 0.27 in.
Alpha Wire6010C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 86503CY SL005 provided by its distributors.

Cable, Multipair; Tinned Copper; 3; 300 V; 26 AWG; 7/34; Oil Resistant PVC; PVC
CABLE, 26AWG, 3 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 3 Pair; Wire Gauge: 26AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
CABLE, 26AWG, 3PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Pairs:3; Conductor Size AWG:26AWG; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 0.16mm; Conductor Material:Tinned Copper; External Diameter:6.4mm; Voltage Rating:300V; Conductor Area CSA:0.14mm²; SVHC:No SVHC (20-Jun-2011); Bend Flexing Radius Min:15 X Cable Diameter; Cable Type:Foil + Braided Shield; Complex Cable Make-Up:6 x 7/0.16; Conductor Make-up:7 / 0.16mm; Jacket Material:PVC; No. of Cores:6; Operating Temperature Max:105°C; Operating Temperature Min:5°C; Outer Diameter:6.45mm; Primary Insulation Thickness:0.25mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:1mm; Voltage Rating V AC:300V; Wire Size:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86503CY SL005.