Alpha Wire 85604CY BK001

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 6,271.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 85604CY BK001.

TME

Datasheet4 pages11 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire85605CY BK002
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85605CY BK005
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2244C SL005
MULTICONDUCTOR CABLE,18AWG, STRANDED,4PR, FOIL SHIELD

Descriptions

Descriptions of Alpha Wire 85604CY BK001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 85604CY BLACK 1000 FT 16AWG 163/38 4C SHIELDED Removed 4/21/23
MULTICONDUCTOR, FLEXIBLE, 4C, 16AWG, BRAID, BLACK, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD High Flex Cable 16AWG 4C SHIELDED
SHLD FLEX CABLE, 4COND, 16AWG, 305M;
85604CY BLACK 1000FT 85604CY BK001
Multiconductor Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; No. of Conductors:4; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:168 x 38 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85604CY-BK001
  • 85604CYBK001