Alpha Wire 78002 SL001

Wire And Cable, 2 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 1,095.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 78002 SL001.

Electro Sonic

Datasheet3 pages7 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-42.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire3304 SL005
Wire And Cable, 4 Conductor(s), 28AWG, 600V, Communication And Control Cable
Alpha Wire6391 SL005
Wire And Cable, 6 Conductor(s), 28AWG, 300V, Communication And Control Cable
Alpha Wire3302 SL005
Wire And Cable, 2 Conductor(s), 28AWG, 600V, Communication And Control Cable
Wire And Cable, 14 Conductor(s), 28AWG, 150V, Communication Cable
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)

Descriptions

Descriptions of Alpha Wire 78002 SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
EcoCable Mini, 78002 SLATE 1000 FT 28AWG 2C 300V UNSHIELDED MPPE
Shielded Multi-Conductor Cable Modified Polyphenylene Ether/Polyethylene 2Conductors 28AWG 2.56mm 300VAC Slate Modified Polyphenylene Ether/Polyethylene 304.8m Spool
Ecogen Ecocable Mini Unshielded Cable, 2 Conductor, 28 Awg, 1000 Ft, 300 V; Cable Shielding:Unshielded; No. Of Conductors:2Conductor; Wire Gauge:28Awg; Conductor Area Csa:0.0925Mm²; Reel Length (Imperial):1000Ft; Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 78002 SL001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78002-SL001
  • 78002SL001