Alpha Wire 7624 WH001

Wire And Cable, 4 Conductor(s), 24AWG, 600V, Communication And Control Cable
$ 4,347.834
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7624 WH001.

Electro Sonic

Datasheet3 pages7 years ago

Newark

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Alpha Wire6328 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1214C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1214C SL002
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 7624 WH001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 24AWG, 600V, Communication And Control Cable
AE C&C, 7624 WHITE 1000 FT 24AWG 7/32 4C BRD SHLD
Shielded Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size:24; No. of Conductors:4; Jacket Color:White; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 24AWG, 4 CORE, WHITE, 304.8M; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Conductors: 4; Conductor Size AWG: 24AWG; Voltage Rating: 600V; No. of Strands x Strand Size: 7 x 0.2mm; Jacket Colour: White; Jacket Material: PVC (Polyvinyl Chloride); External Diameter: 4.6mm; Conductor Material: Copper; SVHC: No SVHC (19-Dec-2011); Conductor Make-up: 7 / 32AWG; No. of Cores: 4; Outer Diameter: 4.6mm; Shield Material: Braid; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7624 WH001.
  • 7624-WH001
  • 7624WH001