Alpha Wire 7132 VI001

300V or 1000V Violet 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
$ 475.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7132 VI001.

Farnell

Datasheet1 page20 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire7132 BK001
300V or 1000V Black 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire7132 BR001
300V or 1000V Brown 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire7132 SL001
300V or 1000V Slate 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
General Cable / CarolC2040A.12.06
HOOK UP WIRE 100FT 20AWG TIN-COPPER GREEN

Descriptions

Descriptions of Alpha Wire 7132 VI001 provided by its distributors.

300V or 1000V Violet 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Hook-up Wire 1Conductors 20AWG 30.5m/305m 1.78mm Tinned Copper Violet 1000V
Wire And Cable, 1 Conductor(s), 20AWG, 424V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 20 AWG, 7X28, 0.016 IN., 0.070 IN., -55 DEGC, 105 DEGC, VIOLET
WIRE, UL1430, 20AWG, PURPLE, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:20AWG; Conductor Area CSA:0.562mm²; Jacket Colour:Purple; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.75mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.32mm; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:7 / 28AWG; Jacket Material:PVC; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Outer Diameter:1.78mm; Primary Insulation Thickness:0.41mm; Voltage Rating V AC:300V; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7132-VI001
  • 7132VI001