Alpha Wire 7132 BK001

300V or 1000V Black 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
$ 488.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7132 BK001.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.71%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire7132 SL001
300V or 1000V Slate 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire7132 BR001
300V or 1000V Brown 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire7132 WH001
300V or 1000V White 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
General Cable / CarolC2040A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 20 AWG, Black, Stranded, 100 ft
General Cable / CarolC2040A.12.06
HOOK UP WIRE 100FT 20AWG TIN-COPPER GREEN
General Cable / CarolC2040A.12.05
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW

Descriptions

Descriptions of Alpha Wire 7132 BK001 provided by its distributors.

300V or 1000V Black 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Wire, Hook-Up; 20 AWG; 7/28; 0.016 in.; 0.070 in.; -55 degC; 105 degC; Black
Wire And Cable, 1 Conductor(s), 20AWG, 424V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 304.8m 1.78mm Tinned Copper Black 300V Spool
WIRE, UL1430, 20AWG, BLACK, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:20AWG; Conductor Area CSA:0.562mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.75mm; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.32mm; SVHC:No SVHC (20-Jun-2013); Conductor Make-up:7 / 28AWG; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Outer Diameter:1.78mm; Primary Insulation Thickness:0.41mm; Voltage Rating V AC:300V; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7132 BK001.
  • 7132-BK001
  • 7132BK001