Alpha Wire 7132 SL001

300V or 1000V Slate 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
$ 409.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7132 SL001.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-12.50%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire7132 BK001
300V or 1000V Black 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire7132 BR001
300V or 1000V Brown 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire7132 WH001
300V or 1000V White 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
General Cable / CarolC2040A.12.06
HOOK UP WIRE 100FT 20AWG TIN-COPPER GREEN

Descriptions

Descriptions of Alpha Wire 7132 SL001 provided by its distributors.

300V or 1000V Slate 20 AWG 7/28 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Wire, Hook-Up; 20 AWG; 7/28; 0.016 in.; 0.070 in.; -55 degC; 105 degC; Slate
Wire And Cable, 1 Conductor(s), 20AWG, 424V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 304.8m 1.78mm Tinned Copper Slate 300V Spool
Wire, 20Awg, 300V, 1000Ft, Pvc; Jacket Material:Pvc; Jacket Color:Slate; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:7 X 28Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7132 SL001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7132 SL001.
  • 7132-SL001
  • 7132SL001