Alpha Wire 7055/19 VI001

Wire And Cable, 1 Conductor(s), 22AWG, 150V, Flexible Cord And Fixture Wire
$ 313.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7055/19 VI001.

JRH Electronics

Datasheet4 pages5 years ago

Farnell

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.06%

Supply Chain

Introduction Date2016-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7055/19 BK001
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC
Alpha Wire7055/19 YL001
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC
Alpha Wire7055/19 RD001
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC; R

Descriptions

Descriptions of Alpha Wire 7055/19 VI001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 150V, Flexible Cord And Fixture Wire
Alpha Wire 7055/19 VI001 22 AWG PVC Violet Hook Up Wire 1KFT UL1429
HOOK-UP WIRE, TC, 22 AWG, 19X34, VIOLET PVC INSULATED, -55 TO +80C, 150V
Hook-up Wire 22AWG 304.8m 1.32mm Tinned Copper Violet 150V Spool
Stranded Wire PVC 0.38mm² Tinned Copper Violet 7055/19 305m
Wire Hook-Up; Tin-Plated Copper; 22 AWG; 19/34-Str; Violet
ALPHA HOOKUP WIRE,#22,19/34,150V,1000FT,VIOLT
HOOK-UP WIRE, 1000FT 22AWG COPPER VIOLET
HOOK-UP WIRE 150V 22AWG VIO 1K'
HOOK-UP STRND 22AWG VIOLET 1000'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7055/19 VI001.
  • 7055/19-VI001
  • 7055/19VI001