Alpha Wire 7055/19 RD001

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC; R
$ 308.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7055/19 RD001.

Farnell

Datasheet3 pages8 years ago
Datasheet1 page20 years ago
Datasheet1 page18 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+113%

Supply Chain

Introduction Date2016-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7055/19 BK001
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC
Alpha Wire7055/19 YL001
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC
Alpha Wire7055/19 VI001
Wire And Cable, 1 Conductor(s), 22AWG, 150V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 7055/19 RD001 provided by its distributors.

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC; R
Wire And Cable, 1 Conductor(s), 22AWG, 150V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 304.8m 1.32mm Tinned Copper 150VAC Spool
Wire - Single Conductor 22AWG 19/34 IRRPVC 1000ft SPOOL RED
Multi-Conductor Communication and Control Cable 22 AWG 19/34 RED
HOOK-UP WIRE, 1000FT, 22AWG, COPPER, RED
HOOK-UP WIRE 150V 22AWG RED 1K'
WIRE, UL1429, 22AWG, RED, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:22AWG; Conductor Area CSA:0.357mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.32mm; Voltage Rating:150V; No. of Strands x Strand Size:19 x 0.16mm; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:19 / 34AWG; Current Rating:8A; Jacket Material:PVC; Operating Temperature Max:80°C; Operating Temperature Min:-55°C; Outer Diameter:1.32mm; Primary Insulation Thickness:0.25mm; Voltage Rating V AC:150V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7055/19 RD001.
  • 7055/19-RD001
  • 7055/19RD001
  • 705519 RD001
  • 705519RD001