Alpha Wire 7055/19 BK001

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC
$ 313.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7055/19 BK001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago
Datasheet1 page18 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.66%

Supply Chain

Introduction Date2016-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7055/19 YL001
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC
Alpha Wire7055/19 RD001
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC; R
Alpha Wire7055/19 VI001
Wire And Cable, 1 Conductor(s), 22AWG, 150V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 7055/19 BK001 provided by its distributors.

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC
Wire And Cable, 1 Conductor(s), 22AWG, 150V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 304.8m 1.32mm Tinned Copper Black 150V Spool
WIRE, UL1429, 22AWG, BLACK, 304.8M; Jacket Material: PVC; Jacket Colour: Black; Wire Gauge: 22AWG; Conductor Area CSA: 0.38mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 19

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7055/19 BK001.
  • 7055/19 BK001..
  • 7055/19-BK001
  • 7055/19BK001
  • 705519 BK001
  • 705519BK001