Alpha Wire 7053 GR001

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC
$ 231.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7053 GR001.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages1 year ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.28%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire7053 BK001
Wire And Cable, 1 Conductor(s), 26AWG, 150V, Flexible Cord And Fixture Wire
Alpha Wire7053 RD001
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC; Re
Alpha Wire7053 WH001
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC

Descriptions

Descriptions of Alpha Wire 7053 GR001 provided by its distributors.

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC
Wire And Cable, 1 Conductor(s), 26AWG, 150V, Flexible Cord And Fixture Wire
Hook-up Wire 26AWG 304.8m 1.02mm Tinned Copper Green 150V Spool
Wire - Single Conductor 26AWG 7/34 IRRPVC 1000ft SPOOL GREEN
Alphawire 7053 GR001 26AWG Green PVC Stranded Hook Up Wire
Wire Hook-Up; Tin-Plated Copper; 26 AWG; 7/34-Str; Green
Hook-Up Wire 26AWG UL1429 1000' SPOOL GREEN
HU WIRE PVC, 7053 GREEN 1000 FT 26AWG 7/34TYPE B
HOOK-UP WIRE, 1000FT, 26AWG COPPER GREEN
HOOK-UP WIRE 150V 26AWG GRN 1K'
Wire Code = 7053 / Cross-Section mm² = 0.14 / Cross-Section AWG AWG = 26 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Green / Conductor Material = Tinned Copper / Voltage Rating Max. V = 150 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CSA AWM I A/B / Standards Met = CSA FT1 / Standards Met = MIL-W-16878E Type B / Standards Met = UL AWM 1429

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7053 GR001.
  • 7053-GR001
  • 7053GR001