Alpha Wire 7053 WH001

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC
$ 230.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7053 WH001.

Farnell

Datasheet3 pages8 years ago
Datasheet1 page20 years ago
Datasheet1 page18 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.23%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7053 BK001
Wire And Cable, 1 Conductor(s), 26AWG, 150V, Flexible Cord And Fixture Wire
Alpha Wire7053 BL001
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC; Bl
Alpha Wire7053 RD001
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC; Re

Descriptions

Descriptions of Alpha Wire 7053 WH001 provided by its distributors.

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC
Hook-up Wire 1Conductors 26AWG 30.5m/305m 1.02mm Tinned Copper White 150V
Wire And Cable, 1 Conductor(s), 26AWG, 150V, Flexible Cord And Fixture Wire
Hook-up Wire 26AWG 304.8m 1.02mm Tinned Copper White 150V Spool
WIRE, UL1429, 26AWG, WHITE, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:26AWG; Conductor Area CSA:0.142mm²; Jacket Colour:White; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.02mm; Voltage Rating:150V; No. of Strands x Strand Size1:7 x 0.16mm; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:7 / 34AWG; Current Rating:4A; Jacket Material:PVC; Operating Temperature Max:80°C; Operating Temperature Min:-55°C; Outer Diameter:1.02mm; Primary Insulation Thickness:0.25mm; Voltage Rating V AC:150V; Wire Size:26AWG
Wire Code = 7053 / Cross-Section mm² = 0.14 / Cross-Section AWG AWG = 26 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = White / Conductor Material = Tinned Copper / Voltage Rating Max. V = 150 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CA Prop 65 / Standards Met = CSA AWM I A/B / Standards Met = CSA FT1 / Standards Met = MIL-W-16878E Type B / Standards Met = UL AWM 1429

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7053 WH001.
  • 7053 WH001..
  • 7053-WH001
  • 7053WH001